Arrow Electronic Components Online
8438434|LMTECH|simage
8438434|LMTECH|limage
Combo Wireless Modules

843-8434

LM843 WiFi 802.11ac / Bluetooth 5.0 2T2R Combi USB Module

LM Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    12
  • Package Length
    25
  • PCB changed
    12
  • Supplier Package
    SMD Module
  • Pin Count
    12
  • ROHS Version
    2011/65/EU
Order Quantity

Documentation and Resources

Datasheets
Design resources