Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Color
Silver
Maximum Theoretical Coverage Area (m²/l)
0.93
Maximum Dry Thickness (um)
25
Maximum Touch Dry Time (min)
20
Application Method
Brush|Spray
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125

