Arrow Electronic Components Online
8426|ABBATRON|simage
8426|ABBATRON|limage
Standoffs

8426

Standoff Hex F/F 6-32-THD Aluminum Alloy 2011-T3 Clear Chromate

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.10.70.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Hex
  • Gender
    F/F
  • Material
    Aluminum Alloy 2011-T3
  • Thread Size
    #6-32
  • Width Across Flats (Imperial) (in)
    1/4
  • Thread Pitch (Imperial - Decimal) (in)
    0.031
  • Finish
    Clear Chromate
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources