Arrow Electronic Components Online
841AR15ML|MGCHEM|simage
841AR15ML|MGCHEM|limage
Paints and Coatings

841AR-15ML

Paints and Coatings Aluminum/Ceramic/Copper/Epoxy/Plastic/Wood 2min Liquid Gray

M.G. Chemicals
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Form
    Liquid
  • Color
    Gray
  • Substrate
    Aluminum|Ceramic|Copper|Epoxy|Plastic|Wood
  • Maximum Touch Dry Time (min)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources