Arrow Electronic Components Online
8415001EA|TI|limage
8415001EA|TI|simage
Flip Flops

8415001EA

Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin CDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    HC
  • Logic Function
    JK# -Type
  • Number of Channels per Chip
    2
  • Number of Elements per Chip
    2
  • Number of Element Inputs
    2
  • Number of Element Outputs
    1
  • Bus Hold
    No
  • Set/Reset
    Set/Reset
  • Polarity
    Inverting/Non-Inverting
  • Triggering Type
    Positive-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    30@6V|35@4.5V|175@2V
  • Absolute Propagation Delay Time (ns)
    345
  • Input Signal Type
    Single-Ended
  • Maximum Low Level Output Current (mA)
    5.2
  • Maximum High Level Output Current (mA)
    -5.2
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Quiescent Current (mA)
    0.004
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.56(Max)
  • Package Width
    7.62(Max)
  • Package Length
    21.34(Max)
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources