Blowers and Fans
8414NGM
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 34.1CFM 26dB 80 X 80 X 25.4mm Middle Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
18 to 28
Power Rating (W)
1.4
Typical Speed (r/min)
2600
Maximum Airflow (CFM)
34.1
Noise Level (dB)
26
Bearings
Sintec-Sleeve
Shape
Square
Size (Metric) (mm)
80 X 80 X 25.4
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25.4
Special Features
Middle Speed

