Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
17
Maximum Input Voltage (V)
32
Maximum Input Current (mA)
24
Maximum Output Voltage (V)
280
Maximum Output Current (A)
25
Output Device
SCR
Output Type
AC
Minimum Load Current (mA)
100(RMS)
I/O Isolation Voltage (V)
4000(RMS)
Peak Non-Repetitive Surge Current (A)
300
Maximum Off-State Leakage Current (uA)
100
Typical Input to Output Capacitance (pF)
8
Maximum Turn-On Time (ms)
8.33
Maximum Turn-Off Time (ms)
8.33
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mounting
Screw
Package Height
21.8
Package Width
45.3
Package Length
58.4
PCB changed
8
Pin Count
8
Order Quantity

