Arrow Electronic Components Online
84134120|CRYDOM|simage
84134120|CRYDOM|limage
Solid State Relays - SSRs

84134120

Solid State Relay 15mA 32V DC-IN 50A 660V AC-OUT 4-Pin

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    84134120
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    32
  • Maximum Input Current (mA)
    15
  • Maximum Output Voltage (V)
    660(RMS)
  • Maximum Output Current (A)
    50(RMS)
  • Output Device
    SCR
  • Output Type
    AC
  • Minimum Load Current (mA)
    100(RMS)
  • I/O Isolation Voltage (V)
    4000(RMS)
  • Peak Non-Repetitive Surge Current (A)
    750
  • Maximum Off-State Leakage Current (uA)
    250(RMS)
  • Typical Input to Output Capacitance (pF)
    8(Max)
  • Maximum Turn-On Time (ms)
    8.33
  • Maximum Turn-Off Time (ms)
    8.33
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    Screw
  • Package Height
    22.6
  • Package Width
    44.5
  • Package Length
    57.3
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Screw

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources