Solid State Relays - SSRs
84134011
Solid State Relay 10mA 280V AC-IN 25A 280V AC-OUT 4-Pin
Sensata TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
84134011
Automotive
No
PPAP
No
Input Type
AC
Minimum Input Voltage (V)
90
Maximum Input Voltage (V)
280
Maximum Input Current (mA)
10
Maximum Output Voltage (V)
280(RMS)
Maximum Output Current (A)
25(RMS)
Output Device
SCR
Output Type
AC
Minimum Load Current (mA)
50(RMS)
I/O Isolation Voltage (V)
4000(RMS)
Peak Non-Repetitive Surge Current (A)
300
Maximum Off-State Leakage Current (uA)
100(RMS)
Typical Input to Output Capacitance (pF)
8(Max)
Maximum Turn-On Time (ms)
20
Maximum Turn-Off Time (ms)
30
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mounting
Screw
Package Height
22.6
Package Width
44.5
Package Length
57.3
PCB changed
4
Pin Count
4
Lead Shape
Screw

