Arrow Electronic Components Online
84104C|MURATAPS|simage
84104C|MURATAPS|limage
Inductor Surface Mount

84104C

Inductor Power Wirewound 100uH 10% 0.3A 2Ohm DCR 1812

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Inductance (H)
    100u
  • Tolerance
    10%
  • Maximum DC Current (A)
    0.3
  • Maximum Saturation Current (A)
    0.3
  • Maximum DC Resistance (Ohm)
    2
  • Number of Terminals
    2
  • Case Size
    1812
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    4.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.6
  • Maximum Product Height (mm)
    2.9

Documentation and Resources

Datasheets
Design resources