Counter Shift Registers
84095012A
Shift Register Single 8-Bit Serial/Parallel to Serial 20-Pin CLLCC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Logic Family
HC
Logic Function
Shift Register
Operation Mode
Serial/Parallel to Serial
Number of Elements per Chip
1
Number of Element Inputs
9
Number of Count Input Enables
0
Number of Selection Inputs per Element
0
Number of Element Outputs
1
Number of Stages
8
Direction Type
Uni-Directional
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
26@6V|30@4.5V|150@2V
Absolute Propagation Delay Time (ns)
225
Output Type
Push-Pull
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (mA)
0.008
Propagation Delay Test Condition (pF)
50
Parallel Enable Input
Yes
Terminal Count Output
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
9.09(Max)
Package Length
9.09(Max)
PCB changed
20
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
20
Lead Shape
No Lead
Order Quantity

