Inverters and Schmitt Triggers
8409101CA
Inverter Schmitt Trigger 6-Element 14-Pin CDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Logic Family
HC
Logic Function
Inverter Schmitt Trigger
Number of Elements per Chip
6
Maximum Propagation Delay Time @ Maximum CL (ns)
125@2V|25@4.5V|21@6V
Absolute Propagation Delay Time (ns)
190
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
5.2
Maximum High Level Output Current (mA)
-5.2
Minimum High Level Output Voltage (V)
1.9
Maximum Low Level Output Voltage (V)
0.26
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (uA)
2
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.19(Max)
Package Length
19.94(Max)
PCB changed
14
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
14
Lead Shape
Through Hole

