Arrow Electronic Components Online
8408501RA|TI|simage
8408501RA|TI|limage
Bus Transceivers

8408501RA

Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    HC
  • Logic Function
    Bus Transceiver
  • Data Flow Direction
    Bi-Directional
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    8
  • Number of Selection Inputs per Element
    0
  • Number of Output Enables per Element
    1 Low
  • Number of Input Enables per Element
    0
  • Number of Direction Control Inputs
    1 Low/High
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Absolute Propagation Delay Time (ns)
    405
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    135@2V|27@4.5V|23@6V
  • Propagation Delay Test Condition (pF)
    150
  • Input Level
    CMOS
  • Output Level
    CMOS
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    7.8
  • Maximum High Level Output Current (mA)
    -7.8
  • Maximum Quiescent Current (uA)
    8
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Voltage (V)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.56(Max)
  • Package Width
    7.62(Max)
  • Package Length
    26.92(Max)
  • PCB changed
    20
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    20
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources