Arrow Electronic Components Online
8407201SA|TI|simage
8407201SA|TI|limage
Latches

8407201SA

Latch Transparent 3-ST 8-CH D-Type 20-Pin CFPAK Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Type
  • Logic Family
    HC
  • Latch Mode
    Transparent
  • Number of Channels per Chip
    8
  • Number of Elements per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Input Enables per Element
    1
  • Number of Selection Inputs per Element
    0
  • Number of Outputs per Chip
    8
  • Number of Output Enables per Element
    1
  • Bus Hold
    No
  • Set/Reset
    No
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    200@2V|40@4.5V|34@6V
  • Absolute Propagation Delay Time (ns)
    335
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    7.8
  • Maximum High Level Output Current (mA)
    -7.8
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Quiescent Current (uA)
    8
  • Propagation Delay Test Condition (pF)
    150
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.45(Max)
  • Package Width
    7.62(Max)
  • Package Length
    13.72(Max)
  • PCB changed
    20
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    20
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources