Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Logic Family
HC
Logic Function
NOR
Number of Elements per Chip
3
Number of Element Inputs
3-IN
Number of Output Enables per Element
0
Number of Selection Inputs per Element
0
Number of Element Outputs
1
Maximum Propagation Delay Time @ Maximum CL (ns)
90@2V|18@4.5V|15@6V
Absolute Propagation Delay Time (ns)
135
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
5.2
Maximum High Level Output Current (mA)
-5.2
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (uA)
2
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
9.09(Max)
Package Length
9.09(Max)
PCB changed
20
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
20
Lead Shape
No Lead
Order Quantity

