Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.10.70.90
Automotive
No
PPAP
No
Type
Hex
Gender
F/F
Material
Aluminum
Thread Size
#4-40
Body Length (Imperial) (in)
2 3/4
Width Across Flats (Imperial) (in)
1/4
Finish
Yellow Irridite
Packaging
Bulk

