Paints and Coatings
838AR-P
Paints and Coatings 3min Spray Aerosol Black Economical Conductive Coating
M.G. ChemicalsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3208.20.00.00
Automotive
Unknown
PPAP
Unknown
Form
Aerosol
Color
Black
Maximum Theoretical Coverage Area (m²/l)
0.15
Maximum Touch Dry Time (min)
3
Application Method
Spray
Properties
Economical Conductive Coating
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120

