Arrow Electronic Components Online
Connector Headers and PCB Receptacles

838-22-010-10-001101

Conn Spring Loaded Connector HDR 10 POS 2mm Solder ST Top Entry Thru-Hole

Mill-Max
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Spring Loaded Connector
  • Gender
    HDR
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    150VDC|100VAC
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    20
  • Mating Cycle (Cycles)
    1000000
  • Product Length (mm)
    10
  • Product Depth (mm)
    4
  • Product Height (mm)
    7.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources