Connector Headers and PCB Receptacles
836-22-002-10-001101
Conn Spring Loaded Connector HDR 2 POS 2mm Solder ST Top Entry Thru-Hole
Mill-MaxProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Spring Loaded Connector
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
1000000
Product Length (mm)
4
Product Depth (mm)
2
Product Height (mm)
7.5
Mounting
Through Hole

