Arrow Electronic Components Online
8351|ABBATRON|simage
8351|ABBATRON|limage
Reduced Price
Standoffs

8351

Standoff Round F 6-32-THD Aluminum Yellow Irridite

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.10.70.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round
  • Gender
    F
  • Material
    Aluminum
  • Thread Size
    #6-32
  • Body Length (Imperial) (in)
    2
  • Thread Depth (Imperial) (in)
    0.46
  • Outer Diameter (Imperial) (in)
    1/4
  • Finish
    Yellow Irridite
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources