Arrow Electronic Components Online
8351125ML|MGCHEM|simage
8351125ML|MGCHEM|limage
Fluxes

8351-125ML

LiquidClean Bottle 1.9% to 2.5% 12°C

M.G. Chemicals
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Form
    Liquid
  • Flux Type
    No Clean
  • Solid Content (%)
    1.9 to 2.5
  • Flash Point (°C)
    12
  • Package
    Bottle
  • Product Weight (g)
    101

Documentation and Resources

Datasheets
Design resources