Inductor Surface Mount
83332C
Inductor Power Toroid 3.3uH 20% 1.35A 0.098Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Toroid
Inductance (H)
3.3u
Tolerance
20%
Maximum DC Current (A)
1.35
Maximum Saturation Current (A)
1.79(Typ)
Maximum DC Resistance (Ohm)
0.098
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
7.8
Mounting
Surface Mount
Maximum Product Depth (mm)
5.2
Maximum Product Height (mm)
1.8
Order Quantity

