Top Searched
Epoxy Adhesives
8331S-15G
Epoxy Adhesives Two Compound 1:1 Silvery Grey 950Pa.s(Part A)/6155Pa.s(Part B) 0.006Ohm.cm 2030PSI
M.G. ChemicalsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Technology
Two Compound
Color
Silvery Grey
Cured Color
Silvery Grey
Cure Time (h)
96
Work Life Time (min)
240
Shelf Life (mon)
36
Tensile Strength
2030PSI
Viscosity
950Pa.s(Part A)/6155Pa.s(Part B)
Volume Resistivity (Ohm.cm)
0.006
Mixed Ratio by Volume
1:1
Glass Transition Temperature (°C)
34
Packaging
Syringe

