Connector Headers and PCB Receptacles
833-93-020-10-001000
Conn Socket Strip RCP 20 POS 2mm Solder ST Top Entry Thru-Hole
Mill-MaxProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Length (mm)
20
Product Depth (mm)
4
Product Height (mm)
4.19
Tail Length (mm)
3.175
Mounting
Through Hole

