Arrow Electronic Components Online
8329TFS50ML|MGCHEM|simage
8329TFS50ML|MGCHEM|limage
Epoxy Adhesives

8329TFS-50ML

Epoxy Adhesives Two Compound 1:1 Black 700000cps(Part B) 1e12Ohm.cm 4.2N/mm²

M.G. Chemicals
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Technology
    Two Compound
  • Color
    Black
  • Cured Color
    Dark Grey
  • Cure Time (h)
    1.33
  • Work Life Time (min)
    240
  • Tensile Strength
    4.2N/mm²
  • Dielectric Strength
    220V/mil
  • Viscosity
    700000cps(Part B)
  • Volume Resistivity (Ohm.cm)
    1e12
  • Mixed Ratio by Volume
    1:1
  • Glass Transition Temperature (°C)
    9
  • Packaging
    Cartridge

Documentation and Resources

Datasheets
Design resources