Arrow Electronic Components Online
8329TCM50ML|MGCHEM|simage
8329TCM50ML|MGCHEM|limage
Top Searched
Epoxy Adhesives

8329TCM-50ML

Epoxy Adhesives Two Compound 1:1 Dark Grey 780000cps(Part A)/810000cps(Part B) 9e12Ohm.cm 10N/mm²

M.G. Chemicals
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Technology
    Two Compound
  • Color
    Dark Grey
  • Cured Color
    Dark Grey
  • Cure Time (h)
    5
  • Work Life Time (min)
    45
  • Tensile Strength
    10N/mm²
  • Dielectric Strength
    164V/mil
  • Dielectric Constant
    5.43
  • Viscosity
    780000cps(Part A)/810000cps(Part B)
  • Volume Resistivity (Ohm.cm)
    9e12
  • Mixed Ratio by Volume
    1:1
  • Glass Transition Temperature (°C)
    46
  • Packaging
    Jar

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources