Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115|230
Input Voltage Range (V)
100 to 240
Line Current (A)
0.019|0.017|0.01
Power Rating (W)
1.1
Typical Speed (r/min)
1500
Maximum Airflow (CFM)
45.91
Maximum Pressure
32Pa
Noise Level (dB)
20
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 38.15
Mounting
Flange Mount
Protection
Auto Restart
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Product Weight (g)
235
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
38.15