Arrow Electronic Components Online
No Image Available
Blowers and Fans

8315100213

AC Fan Axial Ball Bearing

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115|230
  • Input Voltage Range (V)
    100 to 240
  • Line Current (A)
    0.058|0.053|0.028|0.027
  • Power Rating (W)
    3.6
  • Typical Speed (r/min)
    3000
  • Maximum Airflow (CFM)
    93
  • Maximum Static Pressure
    102Pa
  • Noise Level (dB)
    40
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 38.15
  • Mounting
    Flange Mount
  • Protection
    Auto Restart
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    235
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    38.15
Order Quantity

Documentation and Resources

Datasheets
Design resources