Blowers and Fans
8315100144
DC Fan Axial Ball Bearing 48V 36V to 60V 203CFM 59dB 120 X 120 X 38.15mm Middle Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
36 to 60
Maximum Locked Rotor Current (A)
35
Power Rating (W)
30
Typical Speed (r/min)
6500
Maximum Airflow (CFM)
203
Noise Level (dB)
59
Bearings
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38.15
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
300
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38.15
Special Features
Middle Speed

