Blowers and Fans
8315100136
DC Fan Axial Ball Bearing 12V 8V to 16V 103CFM 71dB 80 X 80 X 38mm Middle Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
8 to 16
Maximum Locked Rotor Current (A)
63
Power Rating (W)
26
Typical Speed (r/min)
13200
Maximum Airflow (CFM)
103
Noise Level (dB)
71
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Weight (g)
200
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38
Special Features
Middle Speed

