Arrow Electronic Components Online
8314HU|EBMPAPST|simage
8314HU|EBMPAPST|limage
Blowers and Fans

8314HU

DC Fan Axial Ball Bearing 24V 12V to 28V 47.1CFM 48dB 80 X 80 X 32mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    12 to 28
  • Power Rating (W)
    6.2
  • Typical Speed (r/min)
    5000
  • Maximum Airflow (CFM)
    47.1
  • Noise Level (dB)
    48
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 32
  • Mounting
    Flange Mount
  • Protection
    Polarity|Locking|IP68
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Weight (g)
    210
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    32
Order Quantity

Documentation and Resources

Datasheets
Design resources