Arrow Electronic Components Online
83142H|EBMPAPST|simage
83142H|EBMPAPST|limage
Blowers and Fans

8314/2H

DC Fan Axial Ball Bearing 24V 12V to 28V 47.09CFM 48dB 80 X 80 X 32mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    12 to 28
  • Maximum Locked Rotor Current (A)
    1.3
  • Line Current (A)
    0.25
  • Power Rating (W)
    6
  • Typical Speed (r/min)
    5000
  • Maximum Airflow (CFM)
    47.09
  • Maximum Pressure
    138Pa
  • Noise Level (dB)
    48
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 32
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Product Weight (g)
    170
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    32

Documentation and Resources

Datasheets
Design resources