Arrow Electronic Components Online
83103C|MURATAPS|limage
83103C|MURATAPS|simage
Inductor Surface Mount

83103C

Inductor Power Toroid 10uH 20% 0.75A 0.185Ohm DCR T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Toroid
  • Inductance (H)
    10u
  • Tolerance
    20%
  • Maximum DC Current (A)
    0.75
  • Maximum Saturation Current (A)
    1.04(Typ)
  • Maximum DC Resistance (Ohm)
    0.185
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.2
  • Maximum Product Height (mm)
    1.8

Documentation and Resources

Datasheets
Design resources