Inductor Surface Mount
83103C
Inductor Power Toroid 10uH 20% 0.75A 0.185Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Toroid
Inductance (H)
10u
Tolerance
20%
Maximum DC Current (A)
0.75
Maximum Saturation Current (A)
1.04(Typ)
Maximum DC Resistance (Ohm)
0.185
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
7.8
Mounting
Surface Mount
Maximum Product Depth (mm)
5.2
Maximum Product Height (mm)
1.8

