Arrow Electronic Components Online
8313207007000|WAGO|simage
8313207007000|WAGO|limage
Connector Terminal Blocks

831-3207/007-000

Conn DIN Rail PL 7 POS RA T DIN Rail 42A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    DIN Rail
  • Gender
    PL
  • Number of Contacts
    7
  • Number of Rows
    1
  • Number of Circuits
    7
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    42
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    46
  • Product Depth (mm)
    55
  • Product Height (mm)
    33.95
  • Housing Color
    Light Gray
  • Mounting
    T DIN Rail
Order Quantity

Documentation and Resources

Datasheets
Design resources