Connector Terminal Blocks
831-3103/037-000
Conn Terminal Block RCP 3 POS 7.62mm Clamp RA Cable Mount 42A CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
3
Terminal Pitch (mm)
7.62
Number of Rows
1
Number of Circuits
3
Termination Method
Clamp
Body Orientation
Right Angle
Maximum Current Rating (A)
42
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Weight (g)
26.6
Product Length (mm)
38.94
Product Height (mm)
27.5
Housing Color
Light Gray
Tradename
CAGE CLAMP®
Mounting
Cable Mount
Order Quantity

