Arrow Electronic Components Online
830C|BKPRCSN|simage
830C|BKPRCSN|limage
Component Testers

830C

Dual Display Capacitance Meter to 200 mF

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.82.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Capacitance Meter
  • Style
    Handheld
  • Maximum Capacitance Measurement (uF)
    199990
  • Low Battery Indication
    Yes
  • Ranging
    Auto
  • Interface Type
    USB
  • Maximum Operating Supply Voltage
    9VDC
  • Warranty (Year)
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40

Documentation and Resources

Datasheets
Design resources