Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Hex
Gender
M/M
Material
Brass
Thread Size
#8-32
Body Length (Imperial) (in)
1/8
Width Across Flats (Imperial) (in)
5/16
Thread Length (Imperial) (in)
3/8
Finish
Nickel

