Counter Shift Registers
83022022A
Counter Single 4-Bit Sync Binary UP 20-Pin CLLCC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Binary
Logic Family
ALS
Logic Function
Counter
Operation Mode
UP Counter
Number of Elements per Chip
1
Number of Element Inputs
4
Number of Count Input Enables
2
Number of Selection Inputs per Element
0
Number of Element Outputs
4
Number of Stages
4
Reset Type
Synchronous
Preset Type
Synchronous
Direction Type
Uni-Directional
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
25@5V
Absolute Propagation Delay Time (ns)
25
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Propagation Delay Test Condition (pF)
50
Parallel Enable Input
Yes
Terminal Count Output
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
9.09(Max)
Package Length
9.09(Max)
PCB changed
20
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
20
Lead Shape
No Lead

