Arrow Electronic Components Online
83022012A|TI|simage
83022012A|TI|limage
Counter Shift Registers

83022012A

Counter Single 4-Bit Sync Binary UP 20-Pin CLLCC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Binary
  • Logic Family
    ALS
  • Logic Function
    Counter
  • Operation Mode
    UP Counter
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    4
  • Number of Count Input Enables
    2
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    4
  • Number of Stages
    4
  • Reset Type
    Asynchronous
  • Preset Type
    Synchronous
  • Direction Type
    Uni-Directional
  • Triggering Type
    Positive-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    25@5V
  • Absolute Propagation Delay Time (ns)
    34
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Propagation Delay Test Condition (pF)
    50
  • Parallel Enable Input
    Yes
  • Terminal Count Output
    Yes
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    9.09(Max)
  • Package Length
    9.09(Max)
  • PCB changed
    20
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources