Arrow Electronic Components Online
8300101141|EBMPAPST|simage
8300101141|EBMPAPST|limage
Blowers and Fans

8300101141

Axial Counter clockwise Fan

ebm-papst

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    15 to 28
  • Maximum Locked Rotor Current (A)
    0.0023
  • Line Current (A)
    0.45
  • Power Rating (W)
    7
  • Typical Speed (r/min)
    19000
  • Maximum Airflow (CFM)
    21.7
  • Maximum Static Pressure
    3.1inH2O
  • Noise Level (dB)
    55
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    28
Order Quantity

Documentation and Resources

Datasheets
Design resources