Arrow Electronic Components Online
830800000319|WAGO|simage
830800000319|WAGO|limage
Interface Modules

830-800/000-319

Double Potential Power Distribution

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8537.10.91.50
  • Automotive
    No
  • PPAP
    No
  • Function
    Double Potential Power Distribution
  • Typical Operating Supply Voltage (V)
    250
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Box
  • Mounting
    DIN Rail
  • Package Height
    48
  • Package Width
    98
  • Package Length
    106

Documentation and Resources

Datasheets
Design resources