Arrow Electronic Components Online
830800000305|WAGO|limage
830800000305|WAGO|simage
Interface Modules

830-800/000-305

Potential Distribution Module, 2 Potentials, with 2 input clamping points, Conductor cross-section up to 6 mm2, with 8 output clamping points each, Conductor cross-section up to 2.5 mm2

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8537.10.91.50
  • Automotive
    No
  • PPAP
    No
  • Function
    Interface Module
  • Typical Operating Supply Voltage (V)
    250
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Box
  • Mounting
    DIN Rail
  • Package Height
    38
  • Package Width
    49
  • Package Length
    55
Order Quantity

Documentation and Resources

Datasheets
Design resources