Connector Headers and PCB Receptacles
830-10-013-20-005000
Conn Board to Board HDR 13 POS 2mm Solder Cup RA Thru-Hole
Mill-MaxProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
13
Number of Rows
1
Termination Method
Solder Cup
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
26
Product Depth (mm)
8
Product Height (mm)
2
Mounting
Through Hole