Connector Headers and PCB Receptacles
830-10-006-30-001000
Conn Unshrouded Header HDR 6 POS 2mm Solder ST SMD
Mill-MaxProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
12
Product Depth (mm)
2.21
Product Height (mm)
8.41
Mounting
Surface Mount

