Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Connectors
/
Specialized Connectors
/
Connector Terminals
/
83-7221 - IDEAL INDUSTRIES, INC
Connector Terminals
83-7221
Terminal 10-12AWG 21mm
IDEAL INDUSTRIES, INC
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Terminal
Wire Size (AWG)
10-12
Insulation
Insulated
Product Length (mm)
21
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model