Arrow Electronic Components Online
831AP|AMPHENOL|simage
831AP|AMPHENOL|limage
Connector RF

83-1AP

Conn UHF Adapter 0Hz to 0.3GHz RA F/M Nickel

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    UHF Adapter
  • Gender
    F/M
  • Body Orientation
    Right Angle
  • Contact Gender
    F/M
  • Contact Plating
    Nickel
  • Operating Frequency (Hz)
    0 to 0.3G
  • Insulation Resistance (MOhm)
    5000
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    19.1
  • Product Length (mm)
    32.5
  • Product Depth (mm)
    30.2

Documentation and Resources

Datasheets
Design resources