Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Materials Chemicals And Adhesives
/
Welding Supplies
/
Fluxes
/
83-1000-0186 - Kester
Top Searched
Fluxes
83-1000-0186
Liquid Rosin Activated Pen 36%
Kester
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3810.10.00.00
Automotive
No
PPAP
No
Form
Liquid
Flux Type
Rosin Activated
Specific Gravity
0.884
Solid Content (%)
36
Package
Pen
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model