Resistor Trimmers, Potentiometers and Rheostats
82PR500KLF
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
500K
Tolerance
10%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.5 (1/2)
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
220
Number of Electrical Turns (Turns)
1
Mechanical Rotational Life (Cycles)
200
Number of Mechanical Turns (Turns)
1
Packaging
Box
Product Diameter (mm)
6.35
Product Height (mm)
3.56
Product Weight (g)
0.6
Mounting
Through Hole

