Connector RF
82_MMCX-50-0-1/111_NH
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Phosphorus Bulk
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
MMCX
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel Phosphorus
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Mating System
Snap-On
Mating Cycle (Cycles)
500
Polarity
Standard
Mounting Styles
PCB Pins
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Bulk
Product Weight (g)
0.33
Product Length (mm)
3.5
Product Depth (mm)
3.5
Product Height (mm)
4.5
Mounting
Through Hole

